Kroy 2558316 technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Length | 40foot |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2558316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
