Kroy 2560143 technical specifications.
| Color | Black, Yellow |
| Length | 40foot |
| Material | Polyester |
| Mount | External |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2560143 to view detailed technical specifications.
No datasheet is available for this part.