
Kroy 70P*FAN4040 technical specifications.
| Accessory Type | Label, Thermal Transfer |
| Core | 3 In. |
| Diameter, Outer | 8 In. |
| Primary Type | Label |
| Type | Thermal Transfer |
| RoHS | Compliant |
Download the complete datasheet for Kroy 70P*FAN4040 to view detailed technical specifications.
No datasheet is available for this part.
