KS Terminals BNT8 technical specifications.
| Contact Material | Copper |
| Diameter | 7mm |
| Length | 21mm |
| Material | Copper, Tin |
| Shrouded | No (Without) |
| Thickness | 1.2mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals BNT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.