KS Terminals BVT5 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Diameter | 6.3mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals BVT5 to view detailed technical specifications.
No datasheet is available for this part.