Pin Terminal 14-16AWG Copper Blue M 28.8mm
KS Terminals DBVYL2-18 technical specifications.
| Type | Pin Terminal |
| Gender | M |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KS Terminals DBVYL2-18 to view detailed technical specifications.
No datasheet is available for this part.