Pin Terminal 22AWG Copper White/Orange M 14mm
KS Terminals E0508 technical specifications.
| Type | Pin Terminal |
| Gender | M |
| Wire Size | 22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KS Terminals E0508 to view detailed technical specifications.
No datasheet is available for this part.