Single Wire 22AWG 8mm Tin Orange
KS Terminals E0508-ORANGE technical specifications.
| Color | Orange |
| Length | 8mm |
| Material | Copper, Tin |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals E0508-ORANGE to view detailed technical specifications.
No datasheet is available for this part.