KS Terminals FDNI1-110(5) technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 19.6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals FDNI1-110(5) to view detailed technical specifications.
No datasheet is available for this part.