KS Terminals FDNYD1-187(8)@E technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Copper |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals FDNYD1-187(8)@E to view detailed technical specifications.
No datasheet is available for this part.