KS Terminals FRD2-195 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals FRD2-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.