Pin Terminal 16-22AWG Copper Red M 22.8mm Box
KS Terminals PTNYD1-12 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.8mm |
| Pin Length | 12mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals PTNYD1-12 to view detailed technical specifications.
No datasheet is available for this part.