Pin Terminal 14-16AWG Copper Blue M 19.8mm Box
KS Terminals PTNYD2-9 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Pin Length | 9mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals PTNYD2-9 to view detailed technical specifications.
No datasheet is available for this part.