KS Terminals PTVY5-13 technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 27mm |
| Pin Length | 14mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals PTVY5-13 to view detailed technical specifications.
No datasheet is available for this part.