KS Terminals PVT1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation Material | Vinyl |
| Length | 16.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals PVT1 to view detailed technical specifications.
No datasheet is available for this part.