KS Terminals PVT2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation Material | Vinyl |
| Length | 16.5mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals PVT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.