Ring Tongue Terminal 10-12AWG Copper Yellow 54.2mm Box
KS Terminals RVYB5-14 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 14.28mm |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KS Terminals RVYB5-14 to view detailed technical specifications.
No datasheet is available for this part.