KS Terminals SNYD2-3.2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Thickness | 0.8mm |
| Width | 5.7mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYD2-3.2 to view detailed technical specifications.
No datasheet is available for this part.