KS Terminals SNYDL5-4@E technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25.5mm |
| Mount | Stud |
| Thickness | 1mm |
| Width | 9mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL5-4@E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.