KS Terminals SNYDS5-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25.5mm |
| Thickness | 1mm |
| Width | 8.3mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDS5-4 to view detailed technical specifications.
No datasheet is available for this part.