KS Terminals SVYS1-6 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22mm |
| Stud Size | M6 |
| Width | 9.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SVYS1-6 to view detailed technical specifications.
No datasheet is available for this part.