
KSM 1191-06 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for KSM 1191-06 to view detailed technical specifications.
No datasheet is available for this part.
