
KSM 2189-12 technical specifications.
| Color | Grey |
| Features | Shielded |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for KSM 2189-12 to view detailed technical specifications.
No datasheet is available for this part.
