
KSM 4192-12 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Gender | Female to Female |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for KSM 4192-12 to view detailed technical specifications.
No datasheet is available for this part.