KSS 161-41100 technical specifications.
| Color | Colorless |
| Inside Diameter | 6mm |
| Material | PE |
| Outside Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS 161-41100 to view detailed technical specifications.
No datasheet is available for this part.