KSS 6J-S technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide, Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS 6J-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.