![Cable holder [KSS] AP-0810 Cable holder](https://static.datasheets.com/image/4543199-kss-ap-0810-image.jpg)
KSS AP-0810 technical specifications.
| Package/Case | 0810 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for KSS AP-0810 to view detailed technical specifications.
No datasheet is available for this part.