
KSS AP-1316 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS AP-1316 to view detailed technical specifications.
No datasheet is available for this part.