Cable tie set mixed 100 mm x2.5 mm, CP-300, KSS
KSS CP-300 technical specifications.
| Package/Case | 100 |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS CP-300 to view detailed technical specifications.
No datasheet is available for this part.