
KSS CV-100W technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for KSS CV-100W to view detailed technical specifications.
No datasheet is available for this part.