KSS FR-1 technical specifications.
| Color | Clear |
| Height | 14mm |
| Length | 24.5mm |
| Mount | Standard |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS FR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
