
Cable tie mount 3.2 mm, HC-100, KSS
KSS HC-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS HC-100 to view detailed technical specifications.
No datasheet is available for this part.