KSS HC-102 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS HC-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
