KSS HCR101S technical specifications.
| Color | Black |
| Height | 3.9mm |
| Length | 19.5mm |
| Material | Polyamide |
| Mount | Base |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS HCR101S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
