KSS HCR102 technical specifications.
| Color | Black |
| Height | 5.3mm |
| Length | 28.6mm |
| Material | Polyamide |
| Mount | Base |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS HCR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
