KSS HCR18T technical specifications.
| Color | Black |
| Height | 5mm |
| Length | 19mm |
| Material | Polyamide |
| Mount | Base |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS HCR18T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
