KSS HCR19R technical specifications.
| Color | Black |
| Height | 4.6mm |
| Length | 18.9mm |
| Material | Polyamide |
| Mount | Base |
| Width | 18.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS HCR19R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.