KSS HCR3838 technical specifications.
| Color | Black |
| Height | 7.6mm |
| Length | 38.5mm |
| Material | Polyamide |
| Mount | Socket |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS HCR3838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.