KSS HV300BK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS HV300BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
