KSS MCV-100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for KSS MCV-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
