KSS MGT-180BK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 180mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for KSS MGT-180BK to view detailed technical specifications.
No datasheet is available for this part.