KSS PSV130 technical specifications.
| Color | Beige |
| Length | 132mm |
| Mount | Cable |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS PSV130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.