KSS SR-0313 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Length | 14.9mm |
| Material | Nylon |
| RoHS | Not Compliant |
Download the complete datasheet for KSS SR-0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.