KSS SR-0512BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 13.6mm |
| Material | Nylon |
| RoHS | Not Compliant |
Download the complete datasheet for KSS SR-0512BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
