KSS SRR5R1 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Cable |
| Wire/Cable Diameter | -7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS SRR5R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.