KSS TMS17 technical specifications.
| Color | Beige |
| Length | 17.2mm |
| Material | Polyamide |
| Mount | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for KSS TMS17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.