This nylon cable tie is designed for cable management applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a white color and is not halogen free. The tie is made of nylon material and has a flammability rating of UL94 V-2. It is unshielded and has a mount type of cable.
KSS TV-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for KSS TV-100 to view detailed technical specifications.
No datasheet is available for this part.