Kuhnke H2246-F-24V100% technical specifications.
| Lift max. | 5 |
| Lifting force for 1 mm lift | 2.5 |
| Lifting force for max. lift | 0.6 |
| Rated power | 5.2 |
| Rated voltage | 24 |
| Time of application | 100 |
| Weight | 65 |
| Connection | Flying leads, 10 cm |
| Operating temperature | -5...+40 °C |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke H2246-F-24V100% to view detailed technical specifications.
No datasheet is available for this part.