
Solenoid Actuator 5 mm 2.5 N 0.6 N 5.2 W, H2286-R-F-24V100%, Kuhnke
Kuhnke H2286-R-F-24V100% technical specifications.
| Lift max. | 5 |
| Lifting force for 1 mm lift | 2.5 |
| Lifting force for max. lift | 0.6 |
| Rated power | 5.2 |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke H2286-R-F-24V100% to view detailed technical specifications.
No datasheet is available for this part.
