Kuhnke H3246-F-24V100% technical specifications.
| Lift max. | 5 |
| Lifting force for 1 mm lift | 2.8 |
| Lifting force for max. lift | 1.1 |
| Rated power | 5.2 |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke H3246-F-24V100% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
